+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0731/S

Connector: circular; plug; female; PIN: 3; 12A; 250V; IP68; UL94V-0

Manufacturer: BULGIN

Manufacturer part number:
PX0731/S
TME Symbol:
PX0731/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
3
Current rating
12A
Rated voltage
0.25kV
Locking system
internal thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for cable
Electrical mounting
screw terminal
Body material
polyamide
Cable external diameter
6...8mm
Operating temperature
-20...70°C
Gross weight36.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0731/S
1163 in TME stock
Net price for quantities from 1 pcs - 25.73 USDGross price for quantities from 1 pcs - 25.73 USD
Net price for quantities from 5 pcs - 21.07 USDGross price for quantities from 5 pcs - 21.07 USD
Net price for quantities from 10 pcs - 20.07 USDGross price for quantities from 10 pcs - 20.07 USD
Net price for quantities from 15 pcs - 19.45 USDGross price for quantities from 15 pcs - 19.45 USD
Net price for quantities from 25 pcs - 18.69 USDGross price for quantities from 25 pcs - 18.69 USD
Net price for quantities from 50 pcs - 17.69 USDGross price for quantities from 50 pcs - 17.69 USD
Net price for quantities from 100 pcs - 16.94 USDGross price for quantities from 100 pcs - 16.94 USD
Net price for quantities from 125 pcs - 16.57 USDGross price for quantities from 125 pcs - 16.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 200 pcs