+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0738/P

Connector: circular; socket; male; PIN: 6; 5A; 250V; IP68; UL94V-0

Manufacturer: BULGIN

Manufacturer part number:
PX0738/P
TME Symbol:
PX0738/P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
6
Current rating
5A
Rated voltage
0.25kV
Locking system
external thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, rear side nut, screw
Electrical mounting
screw terminal
Enclosure material
polyamide
Operating temperature
-20...70°C
Gross weight19.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0738/P
97 in TME stock
Net price for quantities from 1 pcs - 20.17 USDGross price for quantities from 1 pcs - 20.17 USD
Net price for quantities from 5 pcs - 18.82 USDGross price for quantities from 5 pcs - 18.82 USD
Net price for quantities from 10 pcs - 17.09 USDGross price for quantities from 10 pcs - 17.09 USD
Net price for quantities from 20 pcs - 16.32 USDGross price for quantities from 20 pcs - 16.32 USD
Net price for quantities from 50 pcs - 15.75 USDGross price for quantities from 50 pcs - 15.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs