+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0740/P

Connector: circular; plug; male; PIN: 6; 5A; 250V; IP68; UL94V-0

Manufacturer: BULGIN

Manufacturer part number:
PX0740/P
TME Symbol:
PX0740/P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
6
Current rating
5A
Rated voltage
0.25kV
Locking system
external thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for cable
Electrical mounting
screw terminal
Body material
polyamide
Cable external diameter
6...8mm
Operating temperature
-20...70°C
Gross weight26.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0740/P
18 in TME stock
Net price for quantities from 1 pcs - 25.67 USDGross price for quantities from 1 pcs - 25.67 USD
Net price for quantities from 5 pcs - 23.95 USDGross price for quantities from 5 pcs - 23.95 USD
Net price for quantities from 10 pcs - 23.04 USDGross price for quantities from 10 pcs - 23.04 USD
Net price for quantities from 20 pcs - 21.99 USDGross price for quantities from 20 pcs - 21.99 USD
Net price for quantities from 40 pcs - 20.93 USDGross price for quantities from 40 pcs - 20.93 USD
Net price for quantities from 60 pcs - 20.27 USDGross price for quantities from 60 pcs - 20.27 USD
Net price for quantities from 100 pcs - 19.62 USDGross price for quantities from 100 pcs - 19.62 USD
Net price for quantities from 120 pcs - 19.35 USDGross price for quantities from 120 pcs - 19.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs