+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0756/S

Connector: circular; socket; male; PIN: 3; 12A; 250V; IP68; UL94V-0

Manufacturer: BULGIN

Manufacturer part number:
PX0756/S
TME Symbol:
PX0756/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
3
Current rating
12A
Rated voltage
0.25kV
Locking system
external thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
flange (4 holes), for panel mounting, screw
Electrical mounting
screw terminal
Enclosure material
polyamide
Operating temperature
-20...70°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0756/S
0 in TME stock
Net price for quantities from 1 pcs - 27.62 USDGross price for quantities from 1 pcs - 27.62 USD
Net price for quantities from 5 pcs - 25.64 USDGross price for quantities from 5 pcs - 25.64 USD
Net price for quantities from 10 pcs - 24.01 USDGross price for quantities from 10 pcs - 24.01 USD
Net price for quantities from 14 pcs - 23.12 USDGross price for quantities from 14 pcs - 23.12 USD
Net price for quantities from 25 pcs - 22.93 USDGross price for quantities from 25 pcs - 22.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.