+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0767/P

Connector: circular; socket; male; PIN: 6; 5A; 250V; IP68; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PX0767/P
TME Symbol:
PX0767/P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
6
Current rating
5A
Rated voltage
0.25kV
Locking system
external thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
flange (4 holes), for panel mounting, screw
Electrical mounting
screw terminal
Enclosure material
polyamide
Operating temperature
-20...70°C
Gross weight27.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0767/P
6 in TME stock
Net price for quantities from 1 pcs - 30.62 USDGross price for quantities from 1 pcs - 30.62 USD
Net price for quantities from 3 pcs - 28.79 USDGross price for quantities from 3 pcs - 28.79 USD
Net price for quantities from 4 pcs - 28.08 USDGross price for quantities from 4 pcs - 28.08 USD
Net price for quantities from 10 pcs - 26.55 USDGross price for quantities from 10 pcs - 26.55 USD
Net price for quantities from 18 pcs - 25.57 USDGross price for quantities from 18 pcs - 25.57 USD
Net price for quantities from 25 pcs - 24.87 USDGross price for quantities from 25 pcs - 24.87 USD
Net price for quantities from 60 pcs - 23.46 USDGross price for quantities from 60 pcs - 23.46 USD
Net price for quantities from 100 pcs - 22.61 USDGross price for quantities from 100 pcs - 22.61 USD
Net price for quantities from 120 pcs - 22.19 USDGross price for quantities from 120 pcs - 22.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.