+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0769/S

Connector: circular; socket; female; PIN: 9; 5A; 150V; IP68; UL94V-0

Manufacturer: BULGIN

Manufacturer part number:
PX0769/S
TME Symbol:
PX0769/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
9
Current rating
5A
Rated voltage
0.15kV
Locking system
external thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
flange (4 holes), for panel mounting, screw
Electrical mounting
crimped
Enclosure material
polyamide
Operating temperature
-20...70°C
Gross weight23.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0769/S
5 in TME stock
Net price for quantities from 1 pcs - 23.96 USDGross price for quantities from 1 pcs - 23.96 USD
Net price for quantities from 10 pcs - 22.36 USDGross price for quantities from 10 pcs - 22.36 USD
Net price for quantities from 25 pcs - 21.57 USDGross price for quantities from 25 pcs - 21.57 USD
Net price for quantities from 100 pcs - 20.45 USDGross price for quantities from 100 pcs - 20.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcsCardboard = 25 pcs