+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0777/6POLE

Transition: cable joint; ways: 6; 16A; 250V; Buccaneer; IP68; UL94HB


Manufacturer: BULGIN

Manufacturer part number:
PX0777/6POLE
TME Symbol:
PX0777/6POLE

Specification

Manufacturer
BULGIN
Type of transition
cable joint
Number of ways
6
Current rating
16A
Rated voltage
0.25kV
Manufacturer series
Buccaneer
IP rating
IP68
Flammability rating
UL94HB
Electrical mounting
screw terminal
Cable external diameter
3...9mm
Body dimensions
Ø38.1x105mm
Wire cross-section
1.5mm2
Operating temperature
-20...70°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0777/6POLE
0 in TME stock
Net price for quantities from 1 pcs - 32.53 USDGross price for quantities from 1 pcs - 32.53 USD
Net price for quantities from 3 pcs - 29.28 USDGross price for quantities from 3 pcs - 29.28 USD
Net price for quantities from 10 pcs - 26.02 USDGross price for quantities from 10 pcs - 26.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.