+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0794/S

Connector: circular; plug; female; PIN: 12; w/o contacts; IP68

Manufacturer: BULGIN

Manufacturer part number:
PX0794/S
TME Symbol:
PX0794/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
12
Connector variant
w/o contacts
Locking system
internal thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for cable
Electrical mounting
crimped
Body material
polyamide
Cable external diameter
6...8mm
Operating temperature
-20...70°C
Gross weight25.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0794/S
5 in TME stock
Net price for quantities from 1 pcs - 27.30 USDGross price for quantities from 1 pcs - 27.30 USD
Net price for quantities from 5 pcs - 25.44 USDGross price for quantities from 5 pcs - 25.44 USD
Net price for quantities from 10 pcs - 24.29 USDGross price for quantities from 10 pcs - 24.29 USD
Net price for quantities from 25 pcs - 22.67 USDGross price for quantities from 25 pcs - 22.67 USD
Net price for quantities from 50 pcs - 21.63 USDGross price for quantities from 50 pcs - 21.63 USD
Net price for quantities from 100 pcs - 20.94 USDGross price for quantities from 100 pcs - 20.94 USD
No. of pieces (Multiplicity: 1)