+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0833/E

Transition: coupler; IP68; RJ45 socket,both sides; 0.8m

Manufacturer: BULGIN

Manufacturer part number:
PX0833/E
TME Symbol:
PX0833/E

Specification

Manufacturer
BULGIN
Type of transition
coupler
IP rating
IP68
Version
Buccaneer Ethernet, with earthing
Cable length
0.8m
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight21.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
*
PX0833/E
104 in TME stock
Net price for quantities from 1 pcs - 94.30 USDGross price for quantities from 1 pcs - 94.30 USD
Net price for quantities from 3 pcs - 80.83 USDGross price for quantities from 3 pcs - 80.83 USD
Net price for quantities from 5 pcs - 71.86 USDGross price for quantities from 5 pcs - 71.86 USD
Net price for quantities from 10 pcs - 62.87 USDGross price for quantities from 10 pcs - 62.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs