+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0834/A

Connector: RJ45; plug; PIN: 8; 1.5A; 42VDC; 30VAC; gold-plated; IP68

Manufacturer: BULGIN

Manufacturer part number:
PX0834/A
TME Symbol:
PX0834/A

Specification

Manufacturer
BULGIN
Type of connector
RJ45
Connector
plug
Number of pins
8
Current rating
1.5A
Rated voltage
30V AC/42V DC
Locking system
internal thread, threaded joint
Manufacturer series
Buccaneer Ethernet
Contact material
phosphor bronze
Contact plating
gold-plated
IP rating
IP68
Mechanical mounting
for cable
Enclosure material
polyamide
Body dimensions
Ø38.1x77.5mm
Wire size
24AWG
Plating thickness
50µm
Operating temperature
-25...75°C
Gross weight40.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0834/A
5 in TME stock
Net price for quantities from 1 pcs - 45.11 USDGross price for quantities from 1 pcs - 45.11 USD
Net price for quantities from 2 pcs - 43.62 USDGross price for quantities from 2 pcs - 43.62 USD
Net price for quantities from 5 pcs - 40.39 USDGross price for quantities from 5 pcs - 40.39 USD
Net price for quantities from 10 pcs - 37.92 USDGross price for quantities from 10 pcs - 37.92 USD
Net price for quantities from 25 pcs - 35.19 USDGross price for quantities from 25 pcs - 35.19 USD
Net price for quantities from 50 pcs - 33.71 USDGross price for quantities from 50 pcs - 33.71 USD
No. of pieces (Multiplicity: 1)