+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0834/B

Connector: RJ45; plug; Buccaneer Ethernet; PIN: 8; Cat 5e; shielded


Manufacturer: BULGIN

Manufacturer part number:
PX0834/B
TME Symbol:
PX0834/B

Specification

Manufacturer
BULGIN
Type of connector
RJ45
Connector
plug
Manufacturer series
Buccaneer Ethernet
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Enclosure material
polyamide
Contact material
phosphor bronze
Contact plating
gold-plated
Connector pinout layout
8p8c
Locking system
internal thread, threaded joint
Wire size
24AWG
Current rating
1.5A
IP rating
IP68
Rated voltage
30V AC/42V DC
Mechanical mounting
for cable
Spatial orientation
straight
Plating thickness
50µm
Body dimensions
Ø38.1x77.5mm
Operating temperature
-25...75°C
Gross weight41.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors BULGIN,
See other products from this series.:
*
PX0834/B
243 in TME stock
Net price for quantities from 1 pcs - 41.69 USDGross price for quantities from 1 pcs - 41.69 USD
Net price for quantities from 10 pcs - 37.58 USDGross price for quantities from 10 pcs - 37.58 USD
Net price for quantities from 25 pcs - 34.03 USDGross price for quantities from 25 pcs - 34.03 USD
Net price for quantities from 50 pcs - 31.03 USDGross price for quantities from 50 pcs - 31.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs