+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0839/90

Connector: RJ45; socket; Buccaneer Ethernet; PIN: 8; Cat 5e; 8p8c


Manufacturer: BULGIN

Manufacturer part number:
PX0839/90
TME Symbol:
PX0839/90

Specification

Manufacturer
BULGIN
Type of connector
RJ45
Connector
socket
Manufacturer series
Buccaneer Ethernet
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Enclosure material
polyamide
Contact material
phosphor bronze
Contact plating
gold-plated
Connector pinout layout
8p8c
Locking system
external thread, threaded joint
Current rating
1.5A
IP rating
IP68
Rated voltage
30V AC/42V DC
Mechanical mounting
for panel mounting, front side nut, on PCBs, screwed
Spatial orientation
angled 90°
Plating thickness
50µm
Operating temperature
-25...75°C
Gross weight19.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors BULGIN,
See other products from this series.:
*
PX0839/90
30 in TME stock
Net price for quantities from 1 pcs - 23.85 USDGross price for quantities from 1 pcs - 23.85 USD
Net price for quantities from 50 pcs - 21.43 USDGross price for quantities from 50 pcs - 21.43 USD
Net price for quantities from 100 pcs - 20.24 USDGross price for quantities from 100 pcs - 20.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs