+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0840/B/2M00

Cable; USB Buccaneer; USB A plug,USB B plug; 2m; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0840/B/2M00
TME Symbol:
PX0840/B/2M00

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB Buccaneer
Cable length
2m
IP rating
IP68
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight112.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PX0840/B/2M00
27 in TME stock
Net price for quantities from 1 pcs - 27.53 USDGross price for quantities from 1 pcs - 27.53 USD
Net price for quantities from 3 pcs - 22.53 USDGross price for quantities from 3 pcs - 22.53 USD
Net price for quantities from 5 pcs - 20.16 USDGross price for quantities from 5 pcs - 20.16 USD
Net price for quantities from 10 pcs - 17.53 USDGross price for quantities from 10 pcs - 17.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs