+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0841/A3/2M00

Cable; USB 3.0,USB Buccaneer; USB A plug,both sides; 2m

Manufacturer: BULGIN

Manufacturer part number:
PX0841/A3/2M00
TME Symbol:
PX0841/A3/2M00

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB 3.0, USB Buccaneer
Cable length
2m
IP rating
IP68, IP69K
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight127 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters BULGIN,
*
PX0841/A3/2M00
0 in TME stock
Net price for quantities from 1 pcs - 51.64 USDGross price for quantities from 1 pcs - 51.64 USD
Net price for quantities from 3 pcs - 42.25 USDGross price for quantities from 3 pcs - 42.25 USD
Net price for quantities from 5 pcs - 37.56 USDGross price for quantities from 5 pcs - 37.56 USD
Net price for quantities from 10 pcs - 32.86 USDGross price for quantities from 10 pcs - 32.86 USD
No. of pieces (Multiplicity: 1)