+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0841/AB/3M00

Cable; USB 2.0,USB Buccaneer; USB A plug,USB B plug; 3m


Manufacturer: BULGIN

Manufacturer part number:
PX0841/AB/3M00
TME Symbol:
PX0841/AB/3M00

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB 2.0, USB Buccaneer
Cable length
3m
IP rating
IP68, IP69K
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PX0841/AB/3M00
0 in TME stock
Net price for quantities from 1 pcs - 52.05 USDGross price for quantities from 1 pcs - 52.05 USD
Net price for quantities from 3 pcs - 42.58 USDGross price for quantities from 3 pcs - 42.58 USD
Net price for quantities from 5 pcs - 37.85 USDGross price for quantities from 5 pcs - 37.85 USD
Net price for quantities from 10 pcs - 33.12 USDGross price for quantities from 10 pcs - 33.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.