+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0844/B/0M50/B

Cable; USB Buccaneer; USB B socket-front,USB B plug; 0.5m; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0844/B/0M50/B
TME Symbol:
PX0844/B/0M50/B

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB Buccaneer
Cable length
0.5m
IP rating
IP68
Cable/adapter structure
  • USB B plug
  • USB B socket - front
Gross weight41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PX0844/B/0M50/B
38 in TME stock
Net price for quantities from 1 pcs - 54.69 USDGross price for quantities from 1 pcs - 54.69 USD
Net price for quantities from 3 pcs - 44.71 USDGross price for quantities from 3 pcs - 44.71 USD
Net price for quantities from 5 pcs - 39.72 USDGross price for quantities from 5 pcs - 39.72 USD
Net price for quantities from 10 pcs - 34.84 USDGross price for quantities from 10 pcs - 34.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.