+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0849/A

Connector: USB A; socket; PIN: 4; threaded joint; USB Buccaneer

Manufacturer: BULGIN

Manufacturer part number:
PX0849/A
TME Symbol:
PX0849/A

Specification

Manufacturer
BULGIN
Type of connector
USB A
Connector
socket
Number of pins
4
Locking system
threaded joint
Manufacturer series
USB Buccaneer
IP rating
IP68
Mechanical mounting
for panel mounting, front side nut
Panel thickness
max. 1.5mm
Cable/adapter structure
  • USB A socket - front
  • USB B socket - back
Gross weight21.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0849/A
3 in TME stock
Net price for quantities from 1 pcs - 30.56 USDGross price for quantities from 1 pcs - 30.56 USD
Net price for quantities from 10 pcs - 24.87 USDGross price for quantities from 10 pcs - 24.87 USD
Net price for quantities from 50 pcs - 22.02 USDGross price for quantities from 50 pcs - 22.02 USD
Net price for quantities from 100 pcs - 20.75 USDGross price for quantities from 100 pcs - 20.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs