+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0870/E

Transition: coupler; PIN: 8; 1.5A; 42VDC; 30VAC; with earthing; IP68

Manufacturer: BULGIN

Manufacturer part number:
PX0870/E
TME Symbol:
PX0870/E

Specification

Manufacturer
BULGIN
Type of transition
coupler
Number of pins
8
Current rating
1.5A
Rated voltage
30V AC/42V DC
Connector variant
with earthing
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer Ethernet
Contact material
phosphor bronze
Contact plating
gold-plated
IP rating
IP68
Mechanical mounting
for panel mounting, screwed
Enclosure material
polyamide
Ethernet category
Cat 5e
Plating thickness
50µm
Operating temperature
-25...75°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight21.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0870/E
2 in TME stock
Net price for quantities from 1 pcs - 105.14 USDGross price for quantities from 1 pcs - 105.14 USD
Net price for quantities from 5 pcs - 94.01 USDGross price for quantities from 5 pcs - 94.01 USD
Net price for quantities from 10 pcs - 90.30 USDGross price for quantities from 10 pcs - 90.30 USD
Net price for quantities from 16 pcs - 87.83 USDGross price for quantities from 16 pcs - 87.83 USD
Net price for quantities from 25 pcs - 84.74 USDGross price for quantities from 25 pcs - 84.74 USD
Net price for quantities from 30 pcs - 83.50 USDGross price for quantities from 30 pcs - 83.50 USD
No. of pieces (Multiplicity: 1)