+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0890/E

Coupler; socket; Buccaneer Ethernet; PIN: 8; Cat 6a; with earthing

Manufacturer: BULGIN

Manufacturer part number:
PX0890/E
TME Symbol:
PX0890/E

Specification

Manufacturer
BULGIN
Type of transition
coupler
Connector
socket
Manufacturer series
Buccaneer Ethernet
Number of pins
8
Ethernet category
Cat 6a
Connector variant
with earthing
Enclosure material
polyamide
Contact material
phosphor bronze
Contact plating
gold-plated
Connector pinout layout
8p8c
Locking system
external thread, threaded joint
Current rating
1.5A
IP rating
IP68
Rated voltage
30V AC/42V DC
Mechanical mounting
for panel mounting, screwed
Spatial orientation
straight
Plating thickness
50µm
Operating temperature
-25...75°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight27.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors BULGIN,
See other products from this series.:
*
PX0890/E
16 in TME stock
Net price for quantities from 1 pcs - 51.09 USDGross price for quantities from 1 pcs - 51.09 USD
Net price for quantities from 10 pcs - 41.60 USDGross price for quantities from 10 pcs - 41.60 USD
Net price for quantities from 50 pcs - 37.49 USDGross price for quantities from 50 pcs - 37.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs