+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0894/A

Connector: RJ45; plug; Buccaneer Ethernet; PIN: 8; Cat 6a; shielded


Manufacturer: BULGIN

Manufacturer part number:
PX0894/A
TME Symbol:
PX0894/A

Specification

Manufacturer
BULGIN
Type of connector
RJ45
Connector
plug
Manufacturer series
Buccaneer Ethernet
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Enclosure material
polyamide
Contact material
phosphor bronze
Contact plating
gold-plated
Connector pinout layout
8p8c
Locking system
internal thread, threaded joint
Current rating
1.5A
IP rating
IP68
Rated voltage
30V AC/42V DC
Mechanical mounting
for cable
Spatial orientation
straight
Plating thickness
50µm
Operating temperature
-25...75°C
Gross weight39.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors BULGIN,
See other products from this series.:
*
PX0894/A
0 in TME stock
Net price for quantities from 1 pcs - 46.93 USDGross price for quantities from 1 pcs - 46.93 USD
Net price for quantities from 5 pcs - 43.05 USDGross price for quantities from 5 pcs - 43.05 USD
Net price for quantities from 10 pcs - 40.66 USDGross price for quantities from 10 pcs - 40.66 USD
Net price for quantities from 25 pcs - 38.86 USDGross price for quantities from 25 pcs - 38.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.