+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0921/02/P

Connector: circular; plug; male; PIN: 2; 32A; 600V; Buccaneer 900


Manufacturer: BULGIN

Manufacturer part number:
PX0921/02/P
TME Symbol:
PX0921/02/P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
2
Current rating
32A
Rated voltage
0.6kV
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 900
Contact material
brass
Contact plating
nickel plated
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for cable
Electrical mounting
screw terminal
Enclosure material
polyamide
Cable external diameter
13...15mm
Wire cross-section
2.5...4mm2
Operating temperature
-40...85°C
Gross weight102.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0921/02/P
0 in TME stock
Net price for quantities from 25 pcs - 27.72 USDGross price for quantities from 25 pcs - 27.72 USD
Net price for quantities from 50 pcs - 25.76 USDGross price for quantities from 50 pcs - 25.76 USD
Net price for quantities from 100 pcs - 24.80 USDGross price for quantities from 100 pcs - 24.80 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.