+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0931/03/P

Connector: circular; socket; male; PIN: 3; 32A; 600V; Buccaneer 900


Manufacturer: BULGIN

Manufacturer part number:
PX0931/03/P
TME Symbol:
PX0931/03/P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
3
Current rating
32A
Rated voltage
0.6kV
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 900
Contact material
brass
Contact plating
nickel plated
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, rear side nut, screwed
Electrical mounting
screw terminal
Enclosure material
polyamide
Wire cross-section
2.5...4mm2
Operating temperature
-40...85°C
Gross weight85.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0931/03/P
0 in TME stock
Net price for quantities from 4 pcs - 35.11 USDGross price for quantities from 4 pcs - 35.11 USD
Net price for quantities from 10 pcs - 30.43 USDGross price for quantities from 10 pcs - 30.43 USD
Net price for quantities from 20 pcs - 28.94 USDGross price for quantities from 20 pcs - 28.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.