+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0931/05/S

Connector: circular; socket; female; PIN: 5; 32A; 600V; IP68; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PX0931/05/S
TME Symbol:
PX0931/05/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
5
Current rating
32A
Rated voltage
0.6kV
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 900
Contact material
brass
Contact plating
nickel plated
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, rear side nut, screwed
Electrical mounting
screw terminal
Enclosure material
polyamide
Wire cross-section
2.5...4mm2
Operating temperature
-40...85°C
Gross weight84.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0931/05/S
0 in TME stock
Net price for quantities from 1 pcs - 52.32 USDGross price for quantities from 1 pcs - 52.32 USD
Net price for quantities from 2 pcs - 48.78 USDGross price for quantities from 2 pcs - 48.78 USD
Net price for quantities from 5 pcs - 45.24 USDGross price for quantities from 5 pcs - 45.24 USD
Net price for quantities from 10 pcs - 42.66 USDGross price for quantities from 10 pcs - 42.66 USD
Net price for quantities from 20 pcs - 40.30 USDGross price for quantities from 20 pcs - 40.30 USD
Net price for quantities from 40 pcs - 37.94 USDGross price for quantities from 40 pcs - 37.94 USD
Net price for quantities from 50 pcs - 37.23 USDGross price for quantities from 50 pcs - 37.23 USD
Net price for quantities from 60 pcs - 36.53 USDGross price for quantities from 60 pcs - 36.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.