+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0941/05/S

Connector: circular; socket; female; PIN: 5; 32A; 600V; IP68; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PX0941/05/S
TME Symbol:
PX0941/05/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
5
Current rating
32A
Rated voltage
0.6kV
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 900
Contact material
brass
Contact plating
nickel plated
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
flange (4 holes), for panel mounting, screw
Electrical mounting
screw terminal
Enclosure material
polyamide
Wire cross-section
2.5...4mm2
Operating temperature
-40...85°C
Gross weight88.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0941/05/S
13 in TME stock
Net price for quantities from 1 pcs - 71.73 USDGross price for quantities from 1 pcs - 71.73 USD
Net price for quantities from 5 pcs - 65.41 USDGross price for quantities from 5 pcs - 65.41 USD
Net price for quantities from 10 pcs - 57.82 USDGross price for quantities from 10 pcs - 57.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.