+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | socket | |
Number of pins | 8 | |
Kind of connector | male | |
Connector family | industrial | |
Electrical mounting | 4.8mm connectors | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Body material | polyamide | |
Current rating | 6A | |
Rated voltage | 250V AC |