+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0959/P/PC

Connector: circular; THT; male; 6A; 250VAC; PIN: 8; polyamide


Manufacturer: BULGIN

Manufacturer part number:
PX0959/P/PC
TME Symbol:
PX0959/P/PC

Specification

Manufacturer
BULGIN
Type of connector
circular
Electrical mounting
THT
Connector
socket
Kind of connector
male
Current rating
6A
Rated voltage
250V AC
Number of pins
8
Mechanical mounting
flange (4 holes), for panel mounting
Body material
polyamide
Gross weight22.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC connectors - others BULGIN,
*
PX0959/P/PC
3062 in TME stock
Net price for quantities from 1 pcs - 10.78 USDGross price for quantities from 1 pcs - 10.78 USD
Net price for quantities from 10 pcs - 9.20 USDGross price for quantities from 10 pcs - 9.20 USD
Net price for quantities from 20 pcs - 8.76 USDGross price for quantities from 20 pcs - 8.76 USD
Net price for quantities from 50 pcs - 8.22 USDGross price for quantities from 50 pcs - 8.22 USD
Net price for quantities from 100 pcs - 7.78 USDGross price for quantities from 100 pcs - 7.78 USD
Net price for quantities from 200 pcs - 7.46 USDGross price for quantities from 200 pcs - 7.46 USD
Net price for quantities from 250 pcs - 7.35 USDGross price for quantities from 250 pcs - 7.35 USD
Net price for quantities from 300 pcs - 7.24 USDGross price for quantities from 300 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcsCardboard = 500 pcs