+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0980

Gaskets set; Buccaneer 900,PX09÷; 7÷13mm; Application: plugs

Manufacturer: BULGIN

Manufacturer part number:
PX0980
TME Symbol:
PX0980

Specification

Manufacturer
BULGIN
Type of connector accessories
gaskets set
Application - series/manufacturer
Buccaneer 900, PX09...
Cable external diameter
7...13mm
Connectors application
plugs
Gross weight41.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
*
PX0980
216 in TME stock
Net price for quantities from 1 set - 5.98 USDGross price for quantities from 1 set - 5.98 USD
Net price for quantities from 5 set - 5.46 USDGross price for quantities from 5 set - 5.46 USD
Net price for quantities from 10 set - 4.81 USDGross price for quantities from 10 set - 4.81 USD
Net price for quantities from 14 set - 4.31 USDGross price for quantities from 14 set - 4.31 USD
Net price for quantities from 25 set - 3.98 USDGross price for quantities from 25 set - 3.98 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 set