+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXD200

Connector: AC supply; splitter; 10A; 250VAC; C13 (F),C14 (E)


Manufacturer: BULGIN

Manufacturer part number:
PXD200
TME Symbol:
PXD200

Specification

Manufacturer
BULGIN
Type of connector
AC supply
Connector
splitter
Current rating
10A
Rated voltage
250V AC
Standard
IEC 60320
Output
1x male, 4x female
Design
filter
Trade name
power entry module, power module
Connector variant
  • C13 (F)
  • C14 (E)
Gross weight130.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IEC 60320 connectors BULGIN,
*
PXD200
114 in TME stock
Net price for quantities from 1 pcs - 46.31 USDGross price for quantities from 1 pcs - 46.31 USD
Net price for quantities from 3 pcs - 41.69 USDGross price for quantities from 3 pcs - 41.69 USD
Net price for quantities from 5 pcs - 37.05 USDGross price for quantities from 5 pcs - 37.05 USD
Net price for quantities from 12 pcs - 32.42 USDGross price for quantities from 12 pcs - 32.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs