+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXF4053

Connector: fiber optic; socket; PIN: 1; external bayonet,bayonet

Manufacturer: BULGIN

Manufacturer part number:
PXF4053
TME Symbol:
PXF4053

Specification

Manufacturer
BULGIN
Type of connector
fiber optic
Connector
socket
Number of pins
1
Locking system
bayonet, external bayonet
Manufacturer series
Buccaneer 4000
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for cable
Enclosure material
polyamide
Gross weight6.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXF4053
25 in TME stock
Net price for quantities from 1 pcs - 22.24 USDGross price for quantities from 1 pcs - 22.24 USD
Net price for quantities from 2 pcs - 21.15 USDGross price for quantities from 2 pcs - 21.15 USD
Net price for quantities from 10 pcs - 18.76 USDGross price for quantities from 10 pcs - 18.76 USD
Net price for quantities from 25 pcs - 17.36 USDGross price for quantities from 25 pcs - 17.36 USD
Net price for quantities from 50 pcs - 16.55 USDGross price for quantities from 50 pcs - 16.55 USD
Net price for quantities from 100 pcs - 15.77 USDGross price for quantities from 100 pcs - 15.77 USD
No. of pieces (Multiplicity: 1)