+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PXF4053CAA

Fiber patch cord; OM3; male LC,female LC Buccaneer 4000 series


Manufacturer: BULGIN

Manufacturer part number:
PXF4053CAA
TME Symbol:
PXF4053CAA

Specification

Manufacturer
BULGIN
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Manufacturer series
Buccaneer 4000
Flammability rating
UL94V-0
Length
1m
Connector variant
multi mode simplex (MM)
IP rating
IP66, IP68, IP69K
Enclosure material
polyamide
Number of pins
1
Locking system
bayonet
Cable/adapter structure
  • female LC Buccaneer 4000 series
  • male LC
Gross weight38.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails BULGIN,
See other products from this series.:
*
PXF4053CAA
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 83.20 USDGross price for quantities from 1 pcs - 83.20 USD
Net price for quantities from 10 pcs - 60.51 USDGross price for quantities from 10 pcs - 60.51 USD
Net price for quantities from 25 pcs - 55.06 USDGross price for quantities from 25 pcs - 55.06 USD
Net price for quantities from 50 pcs - 51.43 USDGross price for quantities from 50 pcs - 51.43 USD