+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PXF4055AAA

Fiber patch cord; OS1; Buccaneer 4000; UL94V-0; 5m; polyamide


Manufacturer: BULGIN

Manufacturer part number:
PXF4055AAA
TME Symbol:
PXF4055AAA

Specification

Manufacturer
BULGIN
Type of connection cable
fiber patch cord
Optic fibre category
OS1
Manufacturer series
Buccaneer 4000
Flammability rating
UL94V-0
Length
5m
Connector variant
single mode simplex (SM)
IP rating
IP66, IP68, IP69K
Enclosure material
polyamide
Number of pins
1
Locking system
bayonet
Cable/adapter structure
  • both sides
  • male LC Buccaneer 4000 series
Gross weight63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails BULGIN,
See other products from this series.:
*
PXF4055AAA
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 55.89 USDGross price for quantities from 1 pcs - 55.89 USD
Net price for quantities from 25 pcs - 43.31 USDGross price for quantities from 25 pcs - 43.31 USD
Net price for quantities from 50 pcs - 40.98 USDGross price for quantities from 50 pcs - 40.98 USD