+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXF4055CAA

Fiber patch cord; OM3; Buccaneer 4000; UL94V-0; 5m; polyamide


Manufacturer: BULGIN

Manufacturer part number:
PXF4055CAA
TME Symbol:
PXF4055CAA

Specification

Manufacturer
BULGIN
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Manufacturer series
Buccaneer 4000
Flammability rating
UL94V-0
Length
5m
Connector variant
multi mode simplex (MM)
IP rating
IP66, IP68, IP69K
Enclosure material
polyamide
Number of pins
1
Locking system
bayonet
Cable/adapter structure
  • both sides
  • male LC Buccaneer 4000 series
Gross weight67.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails BULGIN,
See other products from this series.:
*
PXF4055CAA
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 79.85 USDGross price for quantities from 1 pcs - 79.85 USD
Net price for quantities from 10 pcs - 57.94 USDGross price for quantities from 10 pcs - 57.94 USD
Net price for quantities from 25 pcs - 52.47 USDGross price for quantities from 25 pcs - 52.47 USD
Net price for quantities from 50 pcs - 48.43 USDGross price for quantities from 50 pcs - 48.43 USD