+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXF6050A

Connector: fiber optic; PIN: 2; multi mode duplex (MM); bayonet

Manufacturer: BULGIN

Manufacturer part number:
PXF6050A
TME Symbol:
PXF6050A

Specification

Manufacturer
BULGIN
Type of connector
fiber optic
Number of pins
2
Connector variant
multi mode duplex (MM)
Locking system
bayonet
Manufacturer series
Buccaneer 6000
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for cable
Enclosure material
polyamide
Cable/adapter structure
LC
Optic fibre category
OM3
Gross weight33.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXF6050A
48 in TME stock
Net price for quantities from 1 pcs - 58.49 USDGross price for quantities from 1 pcs - 58.49 USD
Net price for quantities from 5 pcs - 53.61 USDGross price for quantities from 5 pcs - 53.61 USD
Net price for quantities from 10 pcs - 50.14 USDGross price for quantities from 10 pcs - 50.14 USD
Net price for quantities from 25 pcs - 45.96 USDGross price for quantities from 25 pcs - 45.96 USD
Net price for quantities from 50 pcs - 44.22 USDGross price for quantities from 50 pcs - 44.22 USD
No. of pieces (Multiplicity: 1)