+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXF6050C

Connector: fiber optic; PIN: 2; single mode duplex (SM); bayonet

Manufacturer: BULGIN

Manufacturer part number:
PXF6050C
TME Symbol:
PXF6050C

Specification

Manufacturer
BULGIN
Type of connector
fiber optic
Number of pins
2
Connector variant
single mode duplex (SM)
Locking system
bayonet
Manufacturer series
Buccaneer 6000
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for cable
Enclosure material
polyamide
Cable/adapter structure
LC
Optic fibre category
OS1
Gross weight34.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXF6050C
45 in TME stock
Net price for quantities from 1 pcs - 55.05 USDGross price for quantities from 1 pcs - 55.05 USD
Net price for quantities from 10 pcs - 51.16 USDGross price for quantities from 10 pcs - 51.16 USD
Net price for quantities from 50 pcs - 34.03 USDGross price for quantities from 50 pcs - 34.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs