+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXF6052C

Connector: fiber optic; PIN: 2; single mode duplex (SM); bayonet

Manufacturer: BULGIN

Manufacturer part number:
PXF6052C
TME Symbol:
PXF6052C

Specification

Manufacturer
BULGIN
Type of connector
fiber optic
Number of pins
2
Connector variant
single mode duplex (SM)
Locking system
bayonet
Manufacturer series
Buccaneer 6000
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
back side of panel
Enclosure material
polyamide
Cable/adapter structure
LC
Optic fibre category
OS1
Gross weight15.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXF6052C
33 in TME stock
Net price for quantities from 1 pcs - 19.25 USDGross price for quantities from 1 pcs - 19.25 USD
Net price for quantities from 5 pcs - 18.18 USDGross price for quantities from 5 pcs - 18.18 USD
Net price for quantities from 10 pcs - 17.44 USDGross price for quantities from 10 pcs - 17.44 USD
Net price for quantities from 15 pcs - 16.78 USDGross price for quantities from 15 pcs - 16.78 USD
Net price for quantities from 25 pcs - 15.48 USDGross price for quantities from 25 pcs - 15.48 USD
Net price for quantities from 30 pcs - 14.99 USDGross price for quantities from 30 pcs - 14.99 USD
Net price for quantities from 50 pcs - 13.02 USDGross price for quantities from 50 pcs - 13.02 USD
Net price for quantities from 100 pcs - 10.56 USDGross price for quantities from 100 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs