+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXF6055AAA

Fiber patch cord; OM3; LC; Buccaneer 6000; UL94V-0; 5m; for cable

Manufacturer: BULGIN

Manufacturer part number:
PXF6055AAA
TME Symbol:
PXF6055AAA

Specification

Manufacturer
BULGIN
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Cable/adapter structure
LC
Manufacturer series
Buccaneer 6000
Flammability rating
UL94V-0
Length
5m
Connector variant
multi mode duplex (MM)
Mechanical mounting
for cable
IP rating
IP66, IP68, IP69K
Enclosure material
polyamide
Number of pins
2
Locking system
bayonet
Gross weight206.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails BULGIN,
See other products from this series.:
*
PXF6055AAA
10 in TME stock
Net price for quantities from 1 pcs - 116.13 USDGross price for quantities from 1 pcs - 116.13 USD
Net price for quantities from 3 pcs - 74.03 USDGross price for quantities from 3 pcs - 74.03 USD
Net price for quantities from 25 pcs - 65.26 USDGross price for quantities from 25 pcs - 65.26 USD
Net price for quantities from 50 pcs - 62.46 USDGross price for quantities from 50 pcs - 62.46 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts