+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXM0023/A/5M00/A

Cable; USB 2.0; USB A socket,USB A plug; gold-plated; 5m; IP67

NEW

Manufacturer: BULGIN

Manufacturer part number:
PXM0023/A/5M00/A
TME Symbol:
PXM0023/A/5M00/A

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
5m
IP rating
IP67
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight350 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters BULGIN,
*
PXM0023/A/5M00/A
0 in TME stock
Net price for quantities from 1 pcs - 74.00 USDGross price for quantities from 1 pcs - 74.00 USD
Net price for quantities from 3 pcs - 60.55 USDGross price for quantities from 3 pcs - 60.55 USD
Net price for quantities from 5 pcs - 53.83 USDGross price for quantities from 5 pcs - 53.83 USD
Net price for quantities from 10 pcs - 47.10 USDGross price for quantities from 10 pcs - 47.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.