+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXM7012/02S/ST

Connector: circular; socket; female; PIN: 2; 25A; 600V; brass; 6mm2


Manufacturer: BULGIN

Manufacturer part number:
PXM7012/02S/ST
TME Symbol:
PXM7012/02S/ST

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
2
Current rating
25A
Rated voltage
0.6kV
Locking system
bayonet, external bayonet
Manufacturer series
Buccaneer 7000
Contact plating
nickel plated
IP rating
IP66, IP68, IP69K
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
screw terminal
Enclosure material
brass
Max cable section
6mm2
Operating temperature
-40...120°C
Gross weight152.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXM7012/02S/ST
0 in TME stock
Net price for quantities from 30 pcs - 35.58 USDGross price for quantities from 30 pcs - 35.58 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.