+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXMBNI16FIM06ASC

Connector: M16; plug; male; PIN: 6; 5A; 125V; soldering; for cable


Manufacturer: BULGIN

Manufacturer part number:
PXMBNI16FIM06ASC
TME Symbol:
PXMBNI16FIM06ASC

Specification

Manufacturer
BULGIN
Type of connector
M16
Connector
plug
Kind of connector
male
Number of pins
6
Current rating
5A
Rated voltage
0.125kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external thread, threaded joint
Spatial orientation
straight
IP rating
IP67
Connector variant
shielded
Contact plating
gold-plated
Cable external diameter
5...7.5mm
Gross weight42.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M16 connectors BULGIN,
*
PXMBNI16FIM06ASC
22 in TME stock
Net price for quantities from 1 pcs - 18.66 USDGross price for quantities from 1 pcs - 18.66 USD
Net price for quantities from 5 pcs - 16.79 USDGross price for quantities from 5 pcs - 16.79 USD
Net price for quantities from 10 pcs - 14.93 USDGross price for quantities from 10 pcs - 14.93 USD
Net price for quantities from 15 pcs - 13.06 USDGross price for quantities from 15 pcs - 13.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts