+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXMBNI23FPM12ASC

Connector: M23; socket; PIN: 12; male; soldering; straight; IP67


Manufacturer: BULGIN

Manufacturer part number:
PXMBNI23FPM12ASC
TME Symbol:
PXMBNI23FPM12ASC

Specification

Manufacturer
BULGIN
Type of connector
M23
Connector
socket
Number of pins
12
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Locking system
external thread, threaded joint
Spatial orientation
straight
Contact plating
gold-plated
IP rating
IP67
Cable external diameter
6...8mm
Current rating
8A
Rated voltage
200V
Wire size
18AWG
Gross weight37.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M23 connectors BULGIN,
*
PXMBNI23FPM12ASC
29 in TME stock
Net price for quantities from 1 pcs - 76.52 USDGross price for quantities from 1 pcs - 76.52 USD
Net price for quantities from 5 pcs - 70.19 USDGross price for quantities from 5 pcs - 70.19 USD
Net price for quantities from 10 pcs - 68.08 USDGross price for quantities from 10 pcs - 68.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs