+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXMBNI23RAF12ASC

Connector: M23; plug; PIN: 12; female; soldering; for cable; angled


Manufacturer: BULGIN

Manufacturer part number:
PXMBNI23RAF12ASC
TME Symbol:
PXMBNI23RAF12ASC

Specification

Manufacturer
BULGIN
Type of connector
M23
Connector
plug
Number of pins
12
Kind of connector
female
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Spatial orientation
angled
Contact plating
gold-plated
IP rating
IP67
Cable external diameter
6...8mm
Current rating
8A
Rated voltage
200V
Wire size
18AWG
Gross weight161.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M23 connectors BULGIN,
*
PXMBNI23RAF12ASC
0 in TME stock
Net price for quantities from 30 pcs - 174.76 USDGross price for quantities from 30 pcs - 174.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs