+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP4013/02S

Connector: circular; socket; female; PIN: 2; w/o contacts; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PXP4013/02S
TME Symbol:
PXP4013/02S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
2
Connector variant
w/o contacts
Locking system
bayonet, external bayonet
Manufacturer series
Buccaneer 4000
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, front side nut
Enclosure material
polyamide
Operating temperature
-40...120°C
Gross weight8.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP4013/02S
0 in TME stock
Net price for quantities from 1 pcs - 15.52 USDGross price for quantities from 1 pcs - 15.52 USD
Net price for quantities from 6 pcs - 12.12 USDGross price for quantities from 6 pcs - 12.12 USD
Net price for quantities from 25 pcs - 11.48 USDGross price for quantities from 25 pcs - 11.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.