+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP4013/04P/PC

Connector: circular; socket; male; PIN: 4; 5A; 600V; Buccaneer 4000

Manufacturer: BULGIN

Manufacturer part number:
PXP4013/04P/PC
TME Symbol:
PXP4013/04P/PC

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
4
Current rating
5A
Rated voltage
0.6kV
Locking system
bayonet, external bayonet
Manufacturer series
Buccaneer 4000
Contact plating
gold-plated
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
THT
Enclosure material
polyamide
Operating temperature
-40...120°C
Gross weight8.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP4013/04P/PC
1 in TME stock
Net price for quantities from 1 pcs - 24.86 USDGross price for quantities from 1 pcs - 24.86 USD
Net price for quantities from 5 pcs - 22.49 USDGross price for quantities from 5 pcs - 22.49 USD
Net price for quantities from 10 pcs - 20.00 USDGross price for quantities from 10 pcs - 20.00 USD
Net price for quantities from 15 pcs - 17.40 USDGross price for quantities from 15 pcs - 17.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs