+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP4013/10P/PC

Connector: circular; socket; male; PIN: 10; 3A; 600V; Buccaneer 4000


Manufacturer: BULGIN

Manufacturer part number:
PXP4013/10P/PC
TME Symbol:
PXP4013/10P/PC

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
10
Current rating
3A
Rated voltage
0.6kV
Locking system
bayonet, external bayonet
Manufacturer series
Buccaneer 4000
Contact plating
gold-plated
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
THT
Enclosure material
polyamide
Operating temperature
-40...120°C
Gross weight9.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP4013/10P/PC
0 in TME stock
Net price for quantities from 1 pcs - 29.93 USDGross price for quantities from 1 pcs - 29.93 USD
Net price for quantities from 5 pcs - 27.59 USDGross price for quantities from 5 pcs - 27.59 USD
Net price for quantities from 10 pcs - 25.42 USDGross price for quantities from 10 pcs - 25.42 USD
Net price for quantities from 15 pcs - 23.23 USDGross price for quantities from 15 pcs - 23.23 USD
Net price for quantities from 25 pcs - 22.30 USDGross price for quantities from 25 pcs - 22.30 USD
Net price for quantities from 30 pcs - 21.82 USDGross price for quantities from 30 pcs - 21.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.