+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP4041/C/C/2M00

Cable; USB Buccaneer; USB C socket,USB C plug; 2m; IP68


Manufacturer: BULGIN

Manufacturer part number:
PXP4041/C/C/2M00
TME Symbol:
PXP4041/C/C/2M00

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB Buccaneer
Cable length
2m
IP rating
IP68
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters BULGIN,
*
PXP4041/C/C/2M00
0 in TME stock
Net price for quantities from 1 pcs - 133.62 USDGross price for quantities from 1 pcs - 133.62 USD
Net price for quantities from 3 pcs - 109.31 USDGross price for quantities from 3 pcs - 109.31 USD
Net price for quantities from 5 pcs - 97.17 USDGross price for quantities from 5 pcs - 97.17 USD
Net price for quantities from 10 pcs - 85.02 USDGross price for quantities from 10 pcs - 85.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.