+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP4043/C

Cable; USB Buccaneer; USB C socket,24pin plug; 0.125m; IP68

Manufacturer: BULGIN

Manufacturer part number:
PXP4043/C
TME Symbol:
PXP4043/C

Specification

Manufacturer
BULGIN
Type of connection cable
USB - cables
Version
USB Buccaneer
Cable length
0.125m
IP rating
IP68
Number of pins
24
Cable/adapter structure
  • 24pin plug
  • USB C socket
Gross weight19.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PXP4043/C
39 in TME stock
Net price for quantities from 1 pcs - 64.20 USDGross price for quantities from 1 pcs - 64.20 USD
Net price for quantities from 3 pcs - 57.78 USDGross price for quantities from 3 pcs - 57.78 USD
Net price for quantities from 5 pcs - 51.36 USDGross price for quantities from 5 pcs - 51.36 USD
Net price for quantities from 10 pcs - 44.94 USDGross price for quantities from 10 pcs - 44.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.