+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP6012/02S/ST

Connector: circular; socket; female; PIN: 2; 16A; 277V; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PXP6012/02S/ST
TME Symbol:
PXP6012/02S/ST

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
2
Current rating
16A
Rated voltage
277V
Locking system
external bayonet, push-pull
Manufacturer series
Buccaneer 6000
Contact plating
nickel plated
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
screw terminal
Enclosure material
PBT, polycarbonate
Max cable section
1.5mm2
Operating temperature
-40...120°C
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP6012/02S/ST
0 in TME stock
Net price for quantities from 1 pcs - 15.98 USDGross price for quantities from 1 pcs - 15.98 USD
Net price for quantities from 5 pcs - 14.30 USDGross price for quantities from 5 pcs - 14.30 USD
Net price for quantities from 20 pcs - 12.44 USDGross price for quantities from 20 pcs - 12.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs