+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP6033TP

Transition: coupler; PIN: 8; shielded; push-pull; Buccaneer 6000

Manufacturer: BULGIN

Manufacturer part number:
PXP6033TP
TME Symbol:
PXP6033TP

Specification

Manufacturer
BULGIN
Type of transition
coupler
Number of pins
8
Connector variant
shielded
Locking system
push-pull
Manufacturer series
Buccaneer 6000
IP rating
IP66, IP68, IP69K
Mechanical mounting
for panel mounting
Ethernet category
Cat 5e
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight23.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP6033TP
96 in TME stock
Net price for quantities from 1 pcs - 70.88 USDGross price for quantities from 1 pcs - 70.88 USD
Net price for quantities from 5 pcs - 58.23 USDGross price for quantities from 5 pcs - 58.23 USD
Net price for quantities from 10 pcs - 55.38 USDGross price for quantities from 10 pcs - 55.38 USD
Net price for quantities from 25 pcs - 51.59 USDGross price for quantities from 25 pcs - 51.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs