+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP6034/A

Connector: RJ45; plug; PIN: 8; shielded; push-pull; Buccaneer 6000


Manufacturer: BULGIN

Manufacturer part number:
PXP6034/A
TME Symbol:
PXP6034/A

Specification

Manufacturer
BULGIN
Type of connector
RJ45
Connector
plug
Number of pins
8
Connector variant
shielded
Locking system
push-pull
Manufacturer series
Buccaneer 6000
IP rating
IP66, IP68, IP69K
Mechanical mounting
for cable
Electrical mounting
IDC
Ethernet category
Cat 5e
Gross weight31.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP6034/A
54 in TME stock
Net price for quantities from 1 pcs - 38.63 USDGross price for quantities from 1 pcs - 38.63 USD
Net price for quantities from 10 pcs - 32.86 USDGross price for quantities from 10 pcs - 32.86 USD
Net price for quantities from 25 pcs - 30.78 USDGross price for quantities from 25 pcs - 30.78 USD
Net price for quantities from 40 pcs - 29.81 USDGross price for quantities from 40 pcs - 29.81 USD
Net price for quantities from 50 pcs - 29.34 USDGross price for quantities from 50 pcs - 29.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.