+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP6034/B

Connector: RJ45; plug; PIN: 8; shielded; push-pull; Buccaneer 6000


Manufacturer: BULGIN

Manufacturer part number:
PXP6034/B
TME Symbol:
PXP6034/B

Specification

Manufacturer
BULGIN
Type of connector
RJ45
Connector
plug
Number of pins
8
Connector variant
shielded
Locking system
push-pull
Manufacturer series
Buccaneer 6000
IP rating
IP66, IP68, IP69K
Mechanical mounting
for cable
Electrical mounting
IDC
Ethernet category
Cat 5e
Gross weight35.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP6034/B
64 in TME stock
Net price for quantities from 1 pcs - 40.28 USDGross price for quantities from 1 pcs - 40.28 USD
Net price for quantities from 5 pcs - 37.56 USDGross price for quantities from 5 pcs - 37.56 USD
Net price for quantities from 10 pcs - 34.18 USDGross price for quantities from 10 pcs - 34.18 USD
Net price for quantities from 25 pcs - 32.09 USDGross price for quantities from 25 pcs - 32.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs